
TPA6112A2DGQR | |
|---|---|
DigiKey Part Number | 296-10848-2-ND - Tape & Reel (TR) 296-10848-1-ND - Cut Tape (CT) 296-10848-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA6112A2DGQR |
Description | IC AMP CLSS AB STER 150MW 10MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA6112A2DGQR Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 10-HVSSOP |
Output Type Headphones, 2-Channel (Stereo) | Package / Case 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) |
Max Output Power x Channels @ Load 150mW x 2 @ 8Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,18974 € | 2.974,35 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,93600 € |

