
TPA6012A4PWP | |
|---|---|
DigiKey Part Number | 296-34555-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA6012A4PWP |
Description | IC AMP AB STEREO 3.2W 24HTSSOP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA6012A4PWP Models |
Category | Voltage - Supply 4V ~ 5.5V |
Manufacturer Texas Instruments | Features Differential Inputs, Fade, Mute, Shutdown, Thermal Protection, Volume Control |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 24-HTSSOP |
Output Type 2-Channel (Stereo) with Stereo Headphones | Package / Case 24-PowerTSSOP (0.173", 4.40mm Width) |
Max Output Power x Channels @ Load 3.2W x 2 @ 3Ohm; 235mW x 2 @ 16Ohm | Base Product Number |

