TPA3136AD2 SpeakerGuard™ 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPA3136AD2 SpeakerGuard™ 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board
TPA3136AD2EVM
TPA3136AD2EVM

TPA3136AD2EVM

DigiKey Part Number
296-48062-ND
Manufacturer
Manufacturer Product Number
TPA3136AD2EVM
Description
EVAL BOARD FOR TPA3136AD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPA3136AD2 SpeakerGuard™ 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Bulk
Part Status
Active
Amplifier Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
10W x 2 @ 8Ohm
Voltage - Supply
8V ~ 14.4V
Utilized IC / Part
TPA3136AD2
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:10
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1170,40000 €170,40 €
Manufacturers Standard Package
Unit Price without VAT:170,40000 €
Unit Price with VAT:206,18400 €