
TPA3100D2RGZT | |
|---|---|
DigiKey Part Number | 296-26882-2-ND - Tape & Reel (TR) 296-26882-1-ND - Cut Tape (CT) 296-26882-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA3100D2RGZT |
Description | IC AMP CLASS D STER 21.8W 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TPA3100D2RGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 21.8W x 2 @ 8Ohm | |
Voltage - Supply | 10V ~ 26V | |
Features | Differential Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 48-VQFN (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 € | 9,66 € |
| 10 | 7,56800 € | 75,68 € |
| 25 | 7,04480 € | 176,12 € |
| 100 | 6,46930 € | 646,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,19492 € | 1.548,73 € |
| 500 | 6,02956 € | 3.014,78 € |
| 750 | 5,94676 € | 4.460,07 € |
| 1.250 | 5,85503 € | 7.318,79 € |
| Unit Price without VAT: | 9,66000 € |
|---|---|
| Unit Price with VAT: | 11,68860 € |

