
TPA2037D1YFFT | |
|---|---|
DigiKey Part Number | 296-TPA2037D1YFFTTR-ND - Tape & Reel (TR) 296-TPA2037D1YFFTCT-ND - Cut Tape (CT) 296-TPA2037D1YFFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2037D1YFFT |
Description | IC AMP CLASS D MONO 3.24W 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPA2037D1YFFT Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Texas Instruments | Features Differential Inputs, Short-Circuit and Thermal Protection, Shutdown |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 9-DSBGA |
Output Type 1-Channel (Mono) | Package / Case 9-UFBGA, DSBGA |
Max Output Power x Channels @ Load 3.24W x 1 @ 4Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,79600 € | 7,96 € |
| 25 | 0,72080 € | 18,02 € |
| 100 | 0,63780 € | 63,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,59828 € | 149,57 € |
| 500 | 0,57444 € | 287,22 € |
| 750 | 0,56248 € | 421,86 € |
| 1.250 | 0,54924 € | 686,55 € |
| 1.750 | 0,54150 € | 947,62 € |
| 2.500 | 0,53406 € | 1.335,15 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,33100 € |

