
TPA2000D1TPWRQ1 | |
|---|---|
DigiKey Part Number | 296-18920-2-ND - Tape & Reel (TR) 296-18920-1-ND - Cut Tape (CT) 296-18920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2000D1TPWRQ1 |
Description | IC AMP CLASS D MONO 2W 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA2000D1TPWRQ1 Models |
Category | Features Depop, Differential Inputs, Short-Circuit Protection, Shutdown |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Grade Automotive |
Type Class D | Qualification AEC-Q100 |
Output Type 1-Channel (Mono) | Supplier Device Package 16-TSSOP |
Max Output Power x Channels @ Load 2W x 1 @ 4Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,95018 € | 3.900,36 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 3,01290 € |

