
TPA2000D1PWR | |
|---|---|
DigiKey Part Number | 296-46364-2-ND - Tape & Reel (TR) 296-46364-1-ND - Cut Tape (CT) 296-46364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2000D1PWR |
Description | IC AMP CLASS D MONO 2W 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA2000D1PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2W x 1 @ 4Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Depop, Differential Inputs, Short-Circuit Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 1,76500 € | 17,65 € |
| 25 | 1,61440 € | 40,36 € |
| 100 | 1,44940 € | 144,94 € |
| 250 | 1,37068 € | 342,67 € |
| 500 | 1,32316 € | 661,58 € |
| 1.000 | 1,28408 € | 1.284,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,25191 € | 2.503,82 € |
| 4.000 | 1,22543 € | 4.901,72 € |
| 6.000 | 1,21218 € | 7.273,08 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,86770 € |





