
TPA0213DGQR | |
|---|---|
DigiKey Part Number | 296-7001-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPA0213DGQR |
Description | IC AMP CLASS AB MONO 2W 10MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Stereo Headphones Class AB 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA0213DGQR Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Input Multiplexer, Shutdown |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 10-HVSSOP |
Output Type 1-Channel (Mono) with Stereo Headphones | Package / Case 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) |
Max Output Power x Channels @ Load 2W x 1 @ 4Ohm; 90mW x 2 @ 32Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,86903 € | 4.672,57 € |
| Unit Price without VAT: | 1,86903 € |
|---|---|
| Unit Price with VAT: | 2,26153 € |


