TNETV2685FIDZUT9 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 78,97512 €
Datasheet
Fixed Point Digital Signal Processor (DSP) 900MHz 529-FCBGA (19x19)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNETV2685FIDZUT9

DigiKey Part Number
TNETV2685FIDZUT9-ND
Manufacturer
Manufacturer Product Number
TNETV2685FIDZUT9
Description
DIGITAL MEDIA PROCESSOR
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 900MHz 529-FCBGA (19x19)
Datasheet
 Datasheet
EDA/CAD Models
TNETV2685FIDZUT9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Obsolete
Type
Fixed Point
Interface
Host Interface, I2C, McASP, PCI, SPI, UART
Clock Rate
900MHz
Non-Volatile Memory
ROM (64kB)
On-Chip RAM
576kB
Voltage - I/O
1.8V, 3.3V
Voltage - Core
1.20V
Operating Temperature
0°C ~ 90°C (TC)
Mounting Type
Surface Mount
Package / Case
529-BFBGA
Supplier Device Package
529-FCBGA (19x19)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes