
TSB14C01APM | |
|---|---|
DigiKey Part Number | 296-11072-ND |
Manufacturer | |
Manufacturer Product Number | TSB14C01APM |
Description | IC LINK LYR CONTROLLER 64LQFP |
Customer Reference | |
Detailed Description | IEEE 1394 Link Layer Controller IEEE 1394-1995 Parallel Interface 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TSB14C01APM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Protocol | IEEE 1394 | |
Function | Link Layer Controller | |
Interface | Parallel | |
Standards | IEEE 1394-1995 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 8,90069 € | 1.424,11 € |
| Unit Price without VAT: | 8,90069 € |
|---|---|
| Unit Price with VAT: | 10,76983 € |

