
TMX320F28069UPZPA | |
|---|---|
DigiKey Part Number | 296-30086-ND |
Manufacturer | |
Manufacturer Product Number | TMX320F28069UPZPA |
Description | IC MCU 32BIT 256KB FLSH 100HTQFP |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 80MHz 256KB (128K x 16) FLASH 100-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TMX320F28069UPZPA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | C28x | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, I2C, McBSP, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 54 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 50K x 16 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 1.995V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-HTQFP (14x14) | |
Package / Case | 100-TQFP Exposed Pad | |
Base Product Number |

