Parametric Equivalent
Parametric Equivalent

TLC69601QRTWRQ1 | |
|---|---|
DigiKey Part Number | 296-TLC69601QRTWRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC69601QRTWRQ1 |
Description | IC LED DRIVER LINEAR 30MA 24WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Constant Current PWM Dimming 30mA 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TLC69601QRTWRQ1 Models |
Category | Voltage - Output 20V |
Manufacturer Texas Instruments | Current - Output / Channel 30mA |
Packaging Tape & Reel (TR) | Dimming PWM |
Part Status Active | Applications Backlight |
Type Linear | Operating Temperature -40°C ~ 125°C (TA) |
Topology Constant Current | Grade Automotive |
Internal Switch(s) No | Qualification AEC-Q100 |
Number of Outputs 16 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Supply (Min) 3V | Package / Case 24-WFQFN Exposed Pad |
Voltage - Supply (Max) 5.5V | Supplier Device Package 24-WQFN (4x4) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC69602QRTWRQ1 | Texas Instruments | 0 | 296-TLC69602QRTWRQ1TR-ND | 1,70412 € | Parametric Equivalent |
| TLC69604QRTWRQ1 | Texas Instruments | 0 | 296-TLC69604QRTWRQ1TR-ND | 2,35592 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,36251 € | 4.087,53 € |
| Unit Price without VAT: | 1,36251 € |
|---|---|
| Unit Price with VAT: | 1,64864 € |


