
TMUX154ERSWR | |
|---|---|
DigiKey Part Number | 296-48348-2-ND - Tape & Reel (TR) 296-48348-1-ND - Cut Tape (CT) 296-48348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX154ERSWR |
Description | IC SWITCH SPDT X 2 10OHM 10UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 10Ohm 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | TMUX154ERSWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | 350mOhm | |
Voltage - Supply, Single (V+) | 3V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 30ns, 25ns | |
-3db Bandwidth | 900MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 2pF, 7.5pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -97dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.8x1.4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,47500 € | 4,75 € |
| 25 | 0,42680 € | 10,67 € |
| 100 | 0,37430 € | 37,43 € |
| 250 | 0,34912 € | 87,28 € |
| 500 | 0,33396 € | 166,98 € |
| 1.000 | 0,33050 € | 330,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30610 € | 918,30 € |
| 6.000 | 0,29856 € | 1.791,36 € |
| 9.000 | 0,29478 € | 2.653,02 € |
| 15.000 | 0,29060 € | 4.359,00 € |
| 21.000 | 0,28816 € | 6.051,36 € |
| 30.000 | 0,28581 € | 8.574,30 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79860 € |











