
TMS370C756AFNTQ1 | |
|---|---|
DigiKey Part Number | 296-29108-5-ND |
Manufacturer | |
Manufacturer Product Number | TMS370C756AFNTQ1 |
Description | IC MCU 8BIT 16KB OTP 68PLCC |
Customer Reference | |
Detailed Description | TMS370 TMS370 Microcontroller IC 8-Bit 5MHz 16KB (16K x 8) OTP 68-PLCC (24.23x24.23) |
Datasheet | Datasheet |
EDA/CAD Models | TMS370C756AFNTQ1 Models |
Category | Program Memory Type OTP |
Mfr | EEPROM Size 512 x 8 |
Series | RAM Size 512 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 8x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor TMS370 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Grade Automotive |
Speed 5MHz | Qualification AEC-Q100 |
Connectivity SCI, SPI | Mounting Type Surface Mount |
Peripherals PWM, WDT | Supplier Device Package 68-PLCC (24.23x24.23) |
Number of I/O 46 | Package / Case 68-LCC (J-Lead) |
Program Memory Size | Base Product Number |

