
F280045RSHSR | |
|---|---|
DigiKey Part Number | 296-F280045RSHSRTR-ND - Tape & Reel (TR) 296-F280045RSHSRCT-ND - Cut Tape (CT) 296-F280045RSHSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F280045RSHSR |
Description | IC MCU 32BIT 256KB FLASH 56VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 100MHz 256KB (128K x 16) FLASH 56-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | F280045RSHSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | C28x | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | CANbus, I2C, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 50K x 16 | |
Voltage - Supply (Vcc/Vdd) | 1.14V ~ 1.32V | |
Data Converters | A/D 12x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 56-VQFN (7x7) | |
Package / Case | 56-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,52000 € | 7,52 € |
| 10 | 5,84100 € | 58,41 € |
| 25 | 5,42120 € | 135,53 € |
| 100 | 4,95970 € | 495,97 € |
| 250 | 4,73972 € | 1.184,93 € |
| 500 | 4,60706 € | 2.303,53 € |
| 1.000 | 4,49792 € | 4.497,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,38270 € | 10.956,75 € |
| Unit Price without VAT: | 7,52000 € |
|---|---|
| Unit Price with VAT: | 9,09920 € |

