
TMP513EVM | |
|---|---|
DigiKey Part Number | 296-31083-ND |
Manufacturer | |
Manufacturer Product Number | TMP513EVM |
Description | EVAL MODULE FOR TMP513 |
Customer Reference | |
Detailed Description | TMP513 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Temperature | |
Sensing Range | - | |
Interface | USB | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | TMP513 | |
Note | - | |
Base Product Number |

