
TMP441AIDCNT | |
|---|---|
DigiKey Part Number | 296-24282-2-ND - Tape & Reel (TR) 296-24282-1-ND - Cut Tape (CT) 296-24282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP441AIDCNT |
Description | SENSOR DIGITAL -40C-125C SOT23-8 |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TMP441AIDCNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -64°C ~ 191°C | |
Output Type | SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 11 b | |
Features | One-Shot, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±2.5°C) | |
Test Condition | 0°C ~ 100°C (-40°C ~ 125°C) | |
Operating Temperature | -55°C ~ 127°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,00224 € | 250,56 € |
| 500 | 0,96482 € | 482,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 5 | 1,28800 € | 6,44 € |
| 10 | 1,22600 € | 12,26 € |
| 25 | 1,15280 € | 28,82 € |
| 50 | 1,10280 € | 55,14 € |
| 100 | 1,05700 € | 105,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 5 | 1,53800 € | 7,69 € |
| 10 | 1,43400 € | 14,34 € |
| 25 | 1,30640 € | 32,66 € |
| 50 | 1,21780 € | 60,89 € |
| 100 | 1,13480 € | 113,48 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,75450 € |



