
TMP435ADGST | |
|---|---|
DigiKey Part Number | 296-27241-2-ND - Tape & Reel (TR) 296-27241-1-ND - Cut Tape (CT) 296-27241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP435ADGST |
Description | SENSOR DIGITAL -40C-125C 10VSSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMP435ADGST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -64°C ~ 191°C | |
Output Type | SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 11 b | |
Features | One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±2.5°C) | |
Test Condition | 0°C ~ 100°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,98500 € | 9,85 € |
| 25 | 0,89520 € | 22,38 € |
| 100 | 0,79540 € | 79,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,74780 € | 186,95 € |
| 500 | 0,71914 € | 359,57 € |
| 750 | 0,70477 € | 528,58 € |
| 1.250 | 0,68886 € | 861,08 € |
| 1.750 | 0,67957 € | 1.189,25 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,63350 € |


