1/1 Transceiver Half RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THVD1520DR

DigiKey Part Number
296-THVD1520DRTR-ND - Tape & Reel (TR)
296-THVD1520DRCT-ND - Cut Tape (CT)
296-THVD1520DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THVD1520DR
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THVD1520DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
60 mV
Manufacturer
Texas Instruments
Data Rate
10Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.565
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,60800 €6,08 €
250,54840 €13,71 €
1000,48270 €48,27 €
2500,45144 €112,86 €
5000,43258 €216,29 €
1.0000,42001 €420,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,40069 €1.001,73 €
5.0000,39082 €1.954,10 €
7.5000,38588 €2.894,10 €
12.5000,38040 €4.755,00 €
17.5000,37720 €6.601,00 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,02850 €