
TMP144YFFR | |
|---|---|
DigiKey Part Number | 296-TMP144YFFRTR-ND - Tape & Reel (TR) 296-TMP144YFFRCT-ND - Cut Tape (CT) 296-TMP144YFFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP144YFFR |
Description | TEMP SENSOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 12 b 4-DSBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | SMAART Wire, UART | |
Voltage - Supply | 1.4V ~ 3.6V | |
Resolution | 12 b | |
Features | Shutdown Mode, One-Shot | |
Accuracy - Highest (Lowest) | ±1°C (±2°C) | |
Test Condition | -10°C ~ 100°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 5 | 0,41600 € | 2,08 € |
| 10 | 0,39400 € | 3,94 € |
| 25 | 0,36800 € | 9,20 € |
| 50 | 0,35000 € | 17,50 € |
| 100 | 0,33330 € | 33,33 € |
| 500 | 0,30014 € | 150,07 € |
| 1.000 | 0,28782 € | 287,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27037 € | 811,11 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56870 € |

