
TMDSDOCK28M36 | |
|---|---|
DigiKey Part Number | 296-37564-ND |
Manufacturer | |
Manufacturer Product Number | TMDSDOCK28M36 |
Description | EXPERIMENTER H63C2 EVAL BRD |
Customer Reference | |
Detailed Description | H63C2 Experimenter C2000™, Concerto™ ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part H63C2 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s) |
Part Status Obsolete | Suggested Programming Environment Code Composer Studio |
Type MCU 32-Bit | Base Product Number |
Core Processor ARM® Cortex®-M3 |

