
TMAG5110C2RQDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TMAG5110C2RQDBVRQ1TR-ND - Tape & Reel (TR) 296-TMAG5110C2RQDBVRQ1CT-ND - Cut Tape (CT) 296-TMAG5110C2RQDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG5110C2RQDBVRQ1 |
Description | AUTOMOTIVE, HIGH-SENSITIVITY, 2D |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 2.6mT Trip, -2.6mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.5V ~ 38V | |
Current - Supply (Max) | 8mA | |
Current - Output (Max) | 10mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 5 | 0,50200 € | 2,51 € |
| 10 | 0,47400 € | 4,74 € |
| 25 | 0,44280 € | 11,07 € |
| 50 | 0,42140 € | 21,07 € |
| 100 | 0,40180 € | 40,18 € |
| 500 | 0,36252 € | 181,26 € |
| 1.000 | 0,34791 € | 347,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32721 € | 981,63 € |
| 6.000 | 0,31555 € | 1.893,30 € |
| 9.000 | 0,30919 € | 2.782,71 € |
| 15.000 | 0,30161 € | 4.524,15 € |
| 21.000 | 0,29688 € | 6.234,48 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68970 € |

