Image for ULC1001QWRQTRQ1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULC1001QWRQTRQ1

DigiKey Part Number
296-ULC1001QWRQTRQ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ULC1001QWRQTRQ1
Description
Automotive Configurable DSP for
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Camera PMIC 32-VQFN-HR (5x4.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Camera
Current - Supply
7mA
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
32-VFQFN
Supplier Device Package
32-VQFN-HR (5x4.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0007,88328 €23.649,84 €
Manufacturers Standard Package
Unit Price without VAT:7,88328 €
Unit Price with VAT:9,53877 €