
TLV9044IDR | |
|---|---|
DigiKey Part Number | 296-TLV9044IDRTR-ND - Tape & Reel (TR) 296-TLV9044IDRCT-ND - Cut Tape (CT) 296-TLV9044IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9044IDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 10µA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 1.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,74400 € | 7,44 € |
| 25 | 0,67360 € | 16,84 € |
| 100 | 0,59560 € | 59,56 € |
| 250 | 0,55840 € | 139,60 € |
| 500 | 0,53594 € | 267,97 € |
| 1.000 | 0,51744 € | 517,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,49793 € | 1.244,83 € |
| 5.000 | 0,48617 € | 2.430,85 € |
| 7.500 | 0,48028 € | 3.602,10 € |
| 12.500 | 0,47375 € | 5.921,88 € |
| 17.500 | 0,46994 € | 8.223,95 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,24630 € |

