
TLV9024PWR | |
|---|---|
DigiKey Part Number | 296-TLV9024PWRTR-ND - Tape & Reel (TR) 296-TLV9024PWRCT-ND - Cut Tape (CT) 296-TLV9024PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9024PWR |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.65V ~ 5.5V | |
Voltage - Input Offset (Max) | 1.5mV @ 5V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 100mA @ 5V | |
Current - Quiescent (Max) | 30µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 95dB | |
Propagation Delay (Max) | 100ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,13300 € | 11,33 € |
| 25 | 1,03040 € | 25,76 € |
| 100 | 0,91770 € | 91,77 € |
| 250 | 0,86412 € | 216,03 € |
| 500 | 0,83176 € | 415,88 € |
| 1.000 | 0,80513 € | 805,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,78322 € | 1.566,44 € |
| 4.000 | 0,76519 € | 3.060,76 € |
| 6.000 | 0,75616 € | 4.536,96 € |
| 10.000 | 0,74616 € | 7.461,60 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,86340 € |

