
TPS22999YCHR | |
|---|---|
DigiKey Part Number | 296-TPS22999YCHRTR-ND - Tape & Reel (TR) 296-TPS22999YCHRCT-ND - Cut Tape (CT) 296-TPS22999YCHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22999YCHR |
Description | TPS22999YCHR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 8-DSBGA (0.66x1.36) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.1V ~ 4.5V | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 7.5mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Power Good | |
Fault Protection | Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DSBGA (0.66x1.36) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,39700 € | 3,97 € |
| 25 | 0,35600 € | 8,90 € |
| 100 | 0,31080 € | 31,08 € |
| 250 | 0,28936 € | 72,34 € |
| 500 | 0,27644 € | 138,22 € |
| 1.000 | 0,26580 € | 265,80 € |
| 2.500 | 0,25455 € | 636,38 € |
| 5.000 | 0,24778 € | 1.238,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,24090 € | 2.890,80 € |
| 24.000 | 0,23654 € | 5.676,96 € |
| 36.000 | 0,23436 € | 8.436,96 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,67760 € |

