
TMDS171IRGZT | |
|---|---|
DigiKey Part Number | 296-45100-2-ND - Tape & Reel (TR) 296-45100-1-ND - Cut Tape (CT) 296-45100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMDS171IRGZT |
Description | IC INTERFACE SPECIALIZED 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Retimer Interface 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TMDS171IRGZT Models |
Category | Voltage - Supply 3.135V ~ 3.465V |
Manufacturer Texas Instruments | Package / Case 48-VFQFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 48-VQFN (7x7) |
Part Status Active | Mounting Type Surface Mount |
Applications Retimer | Base Product Number |
Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,16000 € | 5,16 € |
| 10 | 3,95500 € | 39,55 € |
| 25 | 3,65400 € | 91,35 € |
| 100 | 3,32230 € | 332,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,16424 € | 791,06 € |
| 500 | 3,06898 € | 1.534,49 € |
| 750 | 3,02127 € | 2.265,95 € |
| 1.250 | 2,96842 € | 3.710,53 € |
| 1.750 | 2,93751 € | 5.140,64 € |
| 2.500 | 2,90779 € | 7.269,47 € |
| Unit Price without VAT: | 5,16000 € |
|---|---|
| Unit Price with VAT: | 6,24360 € |

