
TLV809J25DBVR | |
|---|---|
DigiKey Part Number | 296-TLV809J25DBVRTR-ND - Tape & Reel (TR) 296-TLV809J25DBVRCT-ND - Cut Tape (CT) 296-TLV809J25DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV809J25DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV809J25DBVR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 120ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.25V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,40900 € | 4,09 € |
| 25 | 0,36680 € | 9,17 € |
| 100 | 0,32040 € | 32,04 € |
| 250 | 0,29832 € | 74,58 € |
| 500 | 0,28502 € | 142,51 € |
| 1.000 | 0,27407 € | 274,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17035 € | 511,05 € |
| 6.000 | 0,16571 € | 994,26 € |
| 9.000 | 0,16338 € | 1.470,42 € |
| 15.000 | 0,16081 € | 2.412,15 € |
| 21.000 | 0,15930 € | 3.345,30 € |
| 30.000 | 0,15785 € | 4.735,50 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,70180 € |

