


TLV73311PDQNR | |
|---|---|
DigiKey Part Number | 296-40664-2-ND - Tape & Reel (TR) 296-40664-1-ND - Cut Tape (CT) 296-40664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV73311PDQNR |
Description | IC REG LINEAR 1.1V 300MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV73311PDQNR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB ~ 28dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.1V | Supplier Device Package 4-X2SON (1x1) |
Voltage Dropout (Max) 0.45V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10900 € | 1,09 € |
| 25 | 0,09560 € | 2,39 € |
| 100 | 0,08130 € | 8,13 € |
| 250 | 0,07452 € | 18,63 € |
| 500 | 0,07038 € | 35,19 € |
| 1.000 | 0,06701 € | 67,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06099 € | 182,97 € |
| 6.000 | 0,05901 € | 354,06 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19360 € |


