


TLV71715PDQNR | |
|---|---|
DigiKey Part Number | 296-36774-2-ND - Tape & Reel (TR) 296-36774-1-ND - Cut Tape (CT) 296-36774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71715PDQNR |
Description | IC REG LINEAR 1.5V 150MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV71715PDQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
PSRR | 70dB ~ 43dB (10Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18600 € | 1,86 € |
| 25 | 0,16480 € | 4,12 € |
| 100 | 0,14180 € | 14,18 € |
| 250 | 0,13084 € | 32,71 € |
| 500 | 0,12424 € | 62,12 € |
| 1.000 | 0,11878 € | 118,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11205 € | 336,15 € |
| 6.000 | 0,10876 € | 652,56 € |
| 9.000 | 0,10711 € | 963,99 € |
| 15.000 | 0,10528 € | 1.579,20 € |
| 21.000 | 0,10421 € | 2.188,41 € |
| 30.000 | 0,10318 € | 3.095,40 € |
| 75.000 | 0,10097 € | 7.572,75 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

