


TLV7162818PDPQR | |
|---|---|
DigiKey Part Number | 296-48710-2-ND - Tape & Reel (TR) 296-48710-1-ND - Cut Tape (CT) 296-48710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7162818PDPQR |
Description | IC REG LINEAR 2.8V/1.8V 6-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA 6-X2SON (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV7162818PDPQR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 75 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 46dB (100Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-XFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.8V, 1.8V | Supplier Device Package 6-X2SON (1.2x1.2) |
Voltage Dropout (Max) 0.45V @ 150mA, 0.9V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,22100 € | 2,21 € |
| 25 | 0,19680 € | 4,92 € |
| 100 | 0,16980 € | 16,98 € |
| 250 | 0,15696 € | 39,24 € |
| 500 | 0,14920 € | 74,60 € |
| 1.000 | 0,14284 € | 142,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13103 € | 393,09 € |
| 6.000 | 0,12729 € | 763,74 € |
| 9.000 | 0,12542 € | 1.128,78 € |
| 15.000 | 0,12334 € | 1.850,10 € |
| 21.000 | 0,12213 € | 2.564,73 € |
| 30.000 | 0,12097 € | 3.629,10 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38720 € |

