


TLV7111225DSER | |
|---|---|
DigiKey Part Number | 296-35049-2-ND - Tape & Reel (TR) 296-35049-1-ND - Cut Tape (CT) 296-35049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7111225DSER |
Description | IC REG LIN 1.2/2.5V 200MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV7111225DSER Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 110 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 50dB (10Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-WFDFN |
Voltage - Output (Min/Fixed) 1.2V, 2.5V | Supplier Device Package 6-WSON (1.5x1.5) |
Voltage Dropout (Max) -, 0.25V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,36000 € | 3,60 € |
| 25 | 0,32280 € | 8,07 € |
| 100 | 0,28150 € | 28,15 € |
| 250 | 0,26172 € | 65,43 € |
| 500 | 0,24980 € | 124,90 € |
| 1.000 | 0,23999 € | 239,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22787 € | 683,61 € |
| 6.000 | 0,22194 € | 1.331,64 € |
| 9.000 | 0,21897 € | 1.970,73 € |
| 15.000 | 0,21568 € | 3.235,20 € |
| 21.000 | 0,21375 € | 4.488,75 € |
| 30.000 | 0,21190 € | 6.357,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61710 € |











