


TLV70719PDQNR | |
|---|---|
DigiKey Part Number | 296-34784-2-ND - Tape & Reel (TR) 296-34784-1-ND - Cut Tape (CT) 296-34784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70719PDQNR |
Description | IC REG LINEAR 1.9V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV70719PDQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB ~ 50dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14400 € | 1,44 € |
| 25 | 0,12800 € | 3,20 € |
| 100 | 0,10920 € | 10,92 € |
| 250 | 0,10044 € | 25,11 € |
| 500 | 0,09516 € | 47,58 € |
| 1.000 | 0,09079 € | 90,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08540 € | 256,20 € |
| 6.000 | 0,08276 € | 496,56 € |
| 9.000 | 0,08143 € | 732,87 € |
| 15.000 | 0,07997 € | 1.199,55 € |
| 21.000 | 0,07911 € | 1.661,31 € |
| 30.000 | 0,07829 € | 2.348,70 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |

