


TLV70237DBVR | |
|---|---|
DigiKey Part Number | 296-32418-2-ND - Tape & Reel (TR) 296-32418-1-ND - Cut Tape (CT) 296-32418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70237DBVR |
Description | IC REG LINEAR 3.7V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV70237DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 370 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26300 € | 2,63 € |
| 25 | 0,23480 € | 5,87 € |
| 100 | 0,20340 € | 20,34 € |
| 250 | 0,18848 € | 47,12 € |
| 500 | 0,17946 € | 89,73 € |
| 1.000 | 0,17203 € | 172,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10230 € | 306,90 € |
| 6.000 | 0,09925 € | 595,50 € |
| 9.000 | 0,09772 € | 879,48 € |
| 15.000 | 0,09602 € | 1.440,30 € |
| 21.000 | 0,09503 € | 1.995,63 € |
| 30.000 | 0,09408 € | 2.822,40 € |
| 75.000 | 0,09203 € | 6.902,25 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45980 € |


