


TLV70228QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-51710-2-ND - Tape & Reel (TR) 296-51710-1-ND - Cut Tape (CT) 296-51710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70228QDBVRQ1 |
Description | IC REG LINEAR 2.8V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV70228QDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.375V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 370 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,38000 € | 3,80 € |
| 25 | 0,33960 € | 8,49 € |
| 100 | 0,29660 € | 29,66 € |
| 250 | 0,27604 € | 69,01 € |
| 500 | 0,26360 € | 131,80 € |
| 1.000 | 0,25337 € | 253,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24072 € | 722,16 € |
| 6.000 | 0,23454 € | 1.407,24 € |
| 9.000 | 0,23144 € | 2.082,96 € |
| 15.000 | 0,22801 € | 3.420,15 € |
| 21.000 | 0,22600 € | 4.746,00 € |
| 30.000 | 0,22407 € | 6.722,10 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,64130 € |

