


TPS7A0325PDBVR | |
|---|---|
DigiKey Part Number | 296-TPS7A0325PDBVRTR-ND - Tape & Reel (TR) 296-TPS7A0325PDBVRCT-ND - Cut Tape (CT) 296-TPS7A0325PDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0325PDBVR |
Description | IC REG LINEAR 2.5V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0325PDBVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 300 nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.36V @ 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7A0225PDBVR | Texas Instruments | 149 | 296-TPS7A0225PDBVRCT-ND | 0,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,51200 € | 5,12 € |
| 25 | 0,46120 € | 11,53 € |
| 100 | 0,40490 € | 40,49 € |
| 250 | 0,37792 € | 94,48 € |
| 500 | 0,36172 € | 180,86 € |
| 1.000 | 0,34849 € | 348,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18768 € | 563,04 € |
| 6.000 | 0,18263 € | 1.095,78 € |
| 9.000 | 0,18010 € | 1.620,90 € |
| 15.000 | 0,17729 € | 2.659,35 € |
| 21.000 | 0,17565 € | 3.688,65 € |
| 30.000 | 0,17407 € | 5.222,10 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |

