


TLV70033QDDCRQ1 | |
|---|---|
DigiKey Part Number | 296-27780-2-ND - Tape & Reel (TR) 296-27780-1-ND - Cut Tape (CT) 296-27780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70033QDDCRQ1 |
Description | IC REG LINEAR 3.3V 200MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TLV70033QDDCRQ1 Models |
Category | Current - Supply (Max) 270 µA |
Mfr | PSRR 68dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage Dropout (Max) 0.25V @ 200mA | Supplier Device Package SOT-23-THIN |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 55 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,57900 € | 5,79 € |
| 25 | 0,52160 € | 13,04 € |
| 100 | 0,45870 € | 45,87 € |
| 250 | 0,42876 € | 107,19 € |
| 500 | 0,41072 € | 205,36 € |
| 1.000 | 0,39791 € | 397,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37752 € | 1.132,56 € |
| 6.000 | 0,36853 € | 2.211,18 € |
| 9.000 | 0,36404 € | 3.276,36 € |
| 15.000 | 0,35905 € | 5.385,75 € |
| 21.000 | 0,35614 € | 7.478,94 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,98010 € |




