Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SC-70-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV70012DCKT

DigiKey Part Number
296-TLV70012DCKTTR-ND - Tape & Reel (TR)
296-TLV70012DCKTCT-ND - Cut Tape (CT)
296-TLV70012DCKTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV70012DCKT
Description
IC REG LINEAR 1.2V 200MA SC-70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TLV70012DCKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 200mA
Current - Output
Current - Quiescent (Iq)
55 µA
Current - Supply (Max)
270 µA
PSRR
68dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 543
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,80000 €0,80 €
100,57400 €5,74 €
250,51720 €12,93 €
1000,45510 €45,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,42544 €106,36 €
5000,40758 €203,79 €
7500,39861 €298,96 €
1.2500,38870 €485,88 €
1.7500,38289 €670,06 €
2.5000,37732 €943,30 €
6.2500,36530 €2.283,12 €
12.5000,35806 €4.475,75 €
Manufacturers Standard Package
Unit Price without VAT:0,80000 €
Unit Price with VAT:0,96800 €

Other Suppliers on DigiKey

13.255In Stock
Ships from Rochester Electronics, LLC