TLV5621EDR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 5.999
Unit Price: 4,80222 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 21.474
Unit Price: 5,54234 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 33.866
Unit Price: 7,61000 €
Datasheet
8 Bit Digital to Analog Converter 4 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV5621EDR

DigiKey Part Number
TLV5621EDR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV5621EDR
Description
IC DAC 8BIT V-OUT 14SOIC
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 4 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV5621EDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
8
Number of D/A Converters
4
Settling Time
75µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±1 (Max), ±0.1
Architecture
String DAC
Operating Temperature
-40°C ~ 85°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 32.500 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

32.500In Stock
Ships from Rochester Electronics, LLC