
TLV5621ED | |
|---|---|
DigiKey Part Number | 296-3050-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV5621ED |
Description | IC DAC 8BIT V-OUT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV5621ED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 4 | |
Settling Time | 75µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±0.1 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,91960 € | 983,92 € |
| Unit Price without VAT: | 4,91960 € |
|---|---|
| Unit Price with VAT: | 5,95272 € |

