
TLV5620CDR | |
|---|---|
DigiKey Part Number | 296-48706-2-ND - Tape & Reel (TR) 296-48706-1-ND - Cut Tape (CT) 296-48706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV5620CDR |
Description | IC DAC 8BIT 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV5620CDR Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.25V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±0.9 (Max) |
Number of Bits 8 | Architecture String DAC |
Number of D/A Converters 4 | Operating Temperature 0°C ~ 70°C |
Settling Time 10µs (Typ) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 14-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV5620CD | Texas Instruments | 3.277 | 296-3047-5-ND | 4,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 € | 3,56 € |
| 10 | 2,69500 € | 26,95 € |
| 25 | 2,47800 € | 61,95 € |
| 100 | 2,23960 € | 223,96 € |
| 250 | 2,12588 € | 531,47 € |
| 500 | 2,11696 € | 1.058,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,94132 € | 4.853,30 € |
| Unit Price without VAT: | 3,56000 € |
|---|---|
| Unit Price with VAT: | 4,30760 € |

