Supervisor Push-Pull, Totem Pole 1 Channel 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3618-50DGKT

DigiKey Part Number
296-17574-2-ND - Tape & Reel (TR)
296-17574-1-ND - Cut Tape (CT)
296-17574-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3618-50DGKT
Description
IC SUPERVISOR 1 CHANNEL 8VSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS3618-50DGKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Texas Instruments
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
60ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Battery Backup Circuit
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Voltages Monitored
1
Supplier Device Package
8-VSSOP
Voltage - Threshold
4.55V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 215
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,01000 €4,01 €
103,04900 €30,49 €
252,80720 €70,18 €
1002,54220 €254,22 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,43316 €608,29 €
Manufacturers Standard Package
Unit Price without VAT:4,01000 €
Unit Price with VAT:4,85210 €

Other Suppliers on DigiKey

11.055In Stock
Ships from Rochester Electronics, LLC