TLV431AIDR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 46.565
Unit Price: 0,42000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.158
Unit Price: 1,00000 €
Datasheet
Shunt Voltage Reference IC Adjustable 1.24V 6 V V ±1% 15 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV431AIDR

DigiKey Part Number
296-15032-2-ND - Tape & Reel (TR)
296-15032-1-ND - Cut Tape (CT)
296-15032-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV431AIDR
Description
IC VREF SHUNT ADJ 1% 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±1% 15 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV431AIDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
15 mA
Manufacturer
Texas Instruments
Tolerance
±1%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
80 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
1.24V
Supplier Device Package
8-SOIC
Voltage - Output (Max)
6 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV431AIDBZRTexas Instruments46.565296-18913-1-ND0,42000 €MFR Recommended
LMV431AIM5/NOPBTexas Instruments6.158LMV431AIM5/NOPBCT-ND1,00000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,50914 €1.272,85 €
Manufacturers Standard Package
Unit Price without VAT:0,50914 €
Unit Price with VAT:0,61606 €