
TLV4113ID | |
|---|---|
DigiKey Part Number | 296-10720-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV4113ID |
Description | IC OPAMP GP 2 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV4113ID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.57V/µs | |
Gain Bandwidth Product | 2.7 MHz | |
Current - Input Bias | 0.3 pA | |
Voltage - Input Offset | 175 µV | |
Current - Supply | 700µA (x2 Channels) | |
Current - Output / Channel | 320 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 1,99476 € | 897,64 € |
| Unit Price without VAT: | 1,99476 € |
|---|---|
| Unit Price with VAT: | 2,41366 € |

