
TLV4111IDGNR | |
|---|---|
DigiKey Part Number | 296-10714-2-ND - Tape & Reel (TR) 296-10714-1-ND - Cut Tape (CT) 296-10714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV4111IDGNR |
Description | IC OPAMP GP 1 CIRCUIT 8HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV4111IDGNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.57V/µs | |
Gain Bandwidth Product | 2.7 MHz | |
Current - Input Bias | 0.3 pA | |
Voltage - Input Offset | 175 µV | |
Current - Supply | 700µA | |
Current - Output / Channel | 320 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,63000 € | 16,30 € |
| 25 | 1,48960 € | 37,24 € |
| 100 | 1,33510 € | 133,51 € |
| 250 | 1,26136 € | 315,34 € |
| 500 | 1,23012 € | 615,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,14170 € | 2.854,25 € |
| 5.000 | 1,11844 € | 5.592,20 € |
| 7.500 | 1,10678 € | 8.300,85 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,64990 € |


