
TLV3811YBGT | |
|---|---|
DigiKey Part Number | 296-TLV3811YBGTTR-ND - Tape & Reel (TR) 296-TLV3811YBGTCT-ND - Cut Tape (CT) 296-TLV3811YBGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3811YBGT |
Description | IC COMPARATOR 1 GEN PUR 6DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Complementary, LVDS 6-DSBGA (1.22x0.82) |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 10µA @ 3.3V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 26.6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR |
Part Status Active | Propagation Delay (Max) 225ps (Typ) |
Type Standard (General Purpose) | Hysteresis 2mV |
Number of Elements 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary, LVDS | Package / Case 6-XFBGA, DSBGA |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.25V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 5mV @ 3.3V | Supplier Device Package 6-DSBGA (1.22x0.82) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV3811YBGR | Texas Instruments | 2.727 | 296-TLV3811YBGRCT-ND | 4,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 € | 5,21 € |
| 10 | 3,99300 € | 39,93 € |
| 25 | 3,68880 € | 92,22 € |
| 100 | 3,35470 € | 335,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,10228 € | 775,57 € |
| 500 | 3,00900 € | 1.504,50 € |
| 750 | 2,96231 € | 2.221,73 € |
| 1.250 | 2,91056 € | 3.638,20 € |
| 1.750 | 2,88033 € | 5.040,58 € |
| 2.500 | 2,85124 € | 7.128,10 € |
| Unit Price without VAT: | 5,21000 € |
|---|---|
| Unit Price with VAT: | 6,30410 € |

