
F2800155QPMRQ1 | |
|---|---|
DigiKey Part Number | 296-F2800155QPMRQ1TR-ND - Tape & Reel (TR) 296-F2800155QPMRQ1CT-ND - Cut Tape (CT) 296-F2800155QPMRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F2800155QPMRQ1 |
Description | AUTOMOTIVE C2000 32-BIT MCU 120- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TMS320C28x C2000™ C28x Microcontroller IC 32-Bit Dual-Core 120MHz 128KB (64K x 16) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 18K x 16 |
Series | Voltage - Supply (Vcc/Vdd) 2.8V ~ 3.63V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Converters A/D 21x12b SAR |
Part Status Active | Oscillator Type External, Internal |
Core Processor TMS320C28x | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 32-Bit Dual-Core | Grade Automotive |
Speed 120MHz | Qualification AEC-Q100 |
Connectivity CANbus, I2C, SCI, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, I2S, POR, PWM, WDT | Supplier Device Package 64-LQFP (10x10) |
Number of I/O 37 | Package / Case 64-LQFP |
Program Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,16000 € | 5,16 € |
| 10 | 3,95300 € | 39,53 € |
| 25 | 3,65120 € | 91,28 € |
| 100 | 3,31930 € | 331,93 € |
| 250 | 3,16244 € | 790,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,98727 € | 2.987,27 € |
| 2.000 | 2,92268 € | 5.845,36 € |
| Unit Price without VAT: | 5,16000 € |
|---|---|
| Unit Price with VAT: | 6,24360 € |

