
TLV3491AIDBVR | |
|---|---|
DigiKey Part Number | 296-26825-2-ND - Tape & Reel (TR) 296-26825-1-ND - Cut Tape (CT) 296-26825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3491AIDBVR |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV3491AIDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | CMOS, Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Voltage - Input Offset (Max) | 15mV @ 5.5V | |
Current - Input Bias (Max) | 10pA @ 5.5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 1.2µA | |
CMRR, PSRR (Typ) | 74dB CMRR, 69.12dB PSRR | |
Propagation Delay (Max) | 13.5µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,83200 € | 8,32 € |
| 25 | 0,75320 € | 18,83 € |
| 100 | 0,66700 € | 66,70 € |
| 250 | 0,62580 € | 156,45 € |
| 500 | 0,60098 € | 300,49 € |
| 1.000 | 0,59121 € | 591,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,55530 € | 1.665,90 € |
| 6.000 | 0,54295 € | 3.257,70 € |
| 9.000 | 0,53676 € | 4.830,84 € |
| 15.000 | 0,52991 € | 7.948,65 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,37940 € |











