


TPS76350DBVT | |
|---|---|
DigiKey Part Number | 296-2707-2-ND - Tape & Reel (TR) 296-2707-1-ND - Cut Tape (CT) 296-2707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76350DBVT |
Description | IC REG LINEAR 5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76350DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 140 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,70000 € | 7,00 € |
| 25 | 0,63280 € | 15,82 € |
| 100 | 0,55860 € | 55,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,52336 € | 130,84 € |
| 500 | 0,50208 € | 251,04 € |
| 750 | 0,49141 € | 368,56 € |
| 1.250 | 0,47961 € | 599,51 € |
| 1.750 | 0,47271 € | 827,24 € |
| 2.500 | 0,46608 € | 1.165,20 € |
| 6.250 | 0,45179 € | 2.823,69 € |
| 12.500 | 0,44318 € | 5.539,75 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,17370 € |










