
TLV3401IP | |
|---|---|
DigiKey Part Number | 296-12042-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV3401IP |
Description | IC COMPARATOR 1 GEN PUR 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Drain 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLV3401IP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | CMOS, Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 16V, ±1.35V ~ 8V | |
Voltage - Input Offset (Max) | 3.6mV @ 15V | |
Current - Input Bias (Max) | 250pA @ 15V | |
Current - Output (Typ) | 10mA | |
Current - Quiescent (Max) | 950nA | |
CMRR, PSRR (Typ) | 88dB CMRR, 105dB PSRR | |
Propagation Delay (Max) | 300µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 1,37614 € | 894,49 € |
| Unit Price without VAT: | 1,37614 € |
|---|---|
| Unit Price with VAT: | 1,66513 € |

